Add To Favorites
GT13-30/1.6-2.9PCF(70) Pin Contact Coax Tin Crimp M 30 AWG
Product Overview
Digi-Key Part Number H124504CT-ND
Copy   H124504CT-ND
Quantity Available 3,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT13-30/1.6-2.9PCF(70)

Copy   GT13-30/1.6-2.9PCF(70)
Description CONN PIN CONTACT M CRIMP TIN
Copy   CONN PIN CONTACT M CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Contact Coax Tin Crimp M 30 AWG

Copy   Pin Contact Coax Tin Crimp M 30 AWG
Documents & Media
Datasheets GT13 Series Datasheet
Online Catalog GT13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT13
Packaging ? Cut Tape (CT) ?
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 30 AWG
Contact Termination Crimp
Pin or Socket Pin
Type M
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Features -
Board Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H124504CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60720 $15.18
50 0.58200 $29.10
100 0.55660 $55.66
250 0.50600 $126.50
500 0.45540 $227.70
1,000 0.40480 $404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124504TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.34500

13:49:30 9/20/2018