Add To Favorites
Product Overview
Digi-Key Part Number H124500CT-ND
Quantity Available 3,676
Can ship immediately
Manufacturer

Manufacturer Part Number

GT13-2428/1.6-2.9PCF(70)

Description CONN PIN CONTACT M CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Contact Coax Tin Crimp M 24-28 AWG

Documents & Media
Datasheets GT13 Series Datasheet
Online Catalog GT13 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT13
Packaging ? Cut Tape (CT) ?
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 24-28 AWG
Contact Termination Crimp
Pin or Socket Pin
Type M
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Features -
Board Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GT13S-1PP-HU - Hirose Electric Co Ltd | H123475-ND DigiKey Electronics
  • GT13S-1PP-HU
  • Hirose Electric Co Ltd
  • CONN HOUSING FOR M TERMINALS
  • Unit Price $1.81000
  • H123475-ND
Additional Resources
Standard Package ? 1
Other Names H124500CT

22:24:44 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60720 $15.18
50 0.58200 $29.10
100 0.55660 $55.66
250 0.50600 $126.50
500 0.45540 $227.70
1,000 0.40480 $404.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124500TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.34500
Send Feedback