Add To Favorites
Product Overview
Digi-Key Part Number H122607CT-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Manufacturer Part Number

G-1.6PCF(70)

Description CONN CONTACT MALE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Board-In Contact Tin Crimp

Documents & Media
Datasheets G-1.6PCF(70) Drawing
Online Catalog G, GTA and GTB Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Board-In
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H122607CT

03:10:40 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64500 $6.45
25 0.60720 $15.18
50 0.58200 $29.10
100 0.55660 $55.66
250 0.50600 $126.50
500 0.45540 $227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122607TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.36800
Send Feedback