Add To Favorites
FX2CA2-52S-1.27DSAL(71) Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 5.28000 $52.80
25 4.84000 $121.00
60 4.62000 $277.20
120 4.40000 $528.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123437-ND
Copy   H123437-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX2CA2-52S-1.27DSAL(71)

Copy   FX2CA2-52S-1.27DSAL(71)
Description CONN RECEPT 52POS 1.27MM
Copy   CONN RECEPT 52POS 1.27MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position  Connector
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 572-2574-5-71
FX2CA2-52S-1.27DSAL(71)-ND
H123437

21:49:56 1/16/2019