Add To Favorites
Photo Not Available
FX2C1-60P-1.27DSAL(71) Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FX2C1-60P-1.27DSAL(71)-ND
Copy   FX2C1-60P-1.27DSAL(71)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX2C1-60P-1.27DSAL(71)

Copy   FX2C1-60P-1.27DSAL(71)
Description CONN HDR 60POS 1.27MM
Copy   CONN HDR 60POS 1.27MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position  Connector
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 572-2265-0-71

00:41:07 12/16/2018