Add To Favorites
FX2-52S-1.27DSL(71) 52 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 5.01600 $50.16
25 4.59800 $114.95
60 4.38900 $263.34
120 4.18000 $501.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H123334-ND
Copy   H123334-ND
Quantity Available 57
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX2-52S-1.27DSL(71)

Copy   FX2-52S-1.27DSL(71)
Description CONN BTB RCPT 52POS R/A SOLDER
Copy   CONN BTB RCPT 52POS R/A SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

52 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder

Copy   52 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FX2
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 52
Number of Rows 2
Mounting Type Through Hole, Right Angle
Termination Solder
Flange Feature -
Type Board to Board
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 7.87µin (0.200µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names FX2-52S-1.27DSL(71)-ND
H123334

19:34:57 1/21/2019