Add To Favorites
FX10B-168S-SV(85) 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.04000 $20.04
10 18.09400 $180.94
25 17.33600 $433.40
50 16.25260 $812.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11992CT-ND
Copy   H11992CT-ND
Quantity Available 318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX10B-168S-SV(85)

Copy   FX10B-168S-SV(85)
Description CONN RECEPT 168POS W/O POST SMD
Copy   CONN RECEPT 168POS W/O POST SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FunctionMax™ FX10
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 168
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4mm, 5mm, 6mm, 7mm, 8mm
Height Above Board 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mating Products
  • FX10A-168P-SV3(85) - Hirose Electric Co Ltd | H11983CT-ND DigiKey Electronics
  • FX10A-168P-SV3(85)
  • Hirose Electric Co Ltd
  • CONN HEADER 168POS W/POST SMD
  • Unit Price $28.29000
  • H11983CT-ND
  • FX10A-168P-SV(85) - Hirose Electric Co Ltd | H11980CT-ND DigiKey Electronics
  • FX10A-168P-SV(85)
  • Hirose Electric Co Ltd
  • CONN HEADER 168POS W/POST SMD
  • Unit Price $19.66000
  • H11980CT-ND
  • FX10A-168P-SV1(85) - Hirose Electric Co Ltd | H11981CT-ND DigiKey Electronics
  • FX10A-168P-SV1(85)
  • Hirose Electric Co Ltd
  • CONN HEADER 168POS W/POST SMD
  • Unit Price $20.15000
  • H11981CT-ND
  • FX10B-168P-SV(85) - Hirose Electric Co Ltd | H11987CT-ND DigiKey Electronics
  • FX10B-168P-SV(85)
  • Hirose Electric Co Ltd
  • CONN HEADER 168POS W/O POST SMD
  • Unit Price $19.66000
  • H11987CT-ND
Associated Product
  • Photo Not Available
  • FX10-168IP-8H(03)
  • Hirose Electric Co Ltd
  • CONN INTERPOSER 168POS
  • Unit Price $8.69000
  • H125524-ND
Additional Resources
Standard Package ? 1
Other Names H11992CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11992TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $13.79000

02:09:21 1/16/2019