Add To Favorites
FX10B-168P-SV(85) 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.66000 $19.66
10 17.74500 $177.45
25 17.00160 $425.04
50 15.93900 $796.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11987CT-ND
Copy   H11987CT-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX10B-168P-SV(85)

Copy   FX10B-168P-SV(85)
Description CONN HEADER 168POS W/O POST SMD
Copy   CONN HEADER 168POS W/O POST SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FunctionMax™ FX10
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 168
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 4mm
Height Above Board 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mating Products
  • FX10A-168S-SV(85) - Hirose Electric Co Ltd | H11986CT-ND DigiKey Electronics
  • FX10A-168S-SV(85)
  • Hirose Electric Co Ltd
  • CONN RECPT 168POS W/POST SMD
  • Unit Price $20.04000
  • H11986CT-ND
  • FX10B-168S-SV(85) - Hirose Electric Co Ltd | H11992CT-ND DigiKey Electronics
  • FX10B-168S-SV(85)
  • Hirose Electric Co Ltd
  • CONN RECEPT 168POS W/O POST SMD
  • Unit Price $20.04000
  • H11992CT-ND
  • FX10A-168S-SV(85) - Hirose Electric Co Ltd | H11986TR-ND DigiKey Electronics
  • FX10A-168S-SV(85)
  • Hirose Electric Co Ltd
  • CONN RECPT 168POS W/POST SMD
  • Unit Price $13.79000
  • H11986TR-ND
  • FX10B-168S-SV(85) - Hirose Electric Co Ltd | H11992TR-ND DigiKey Electronics
  • FX10B-168S-SV(85)
  • Hirose Electric Co Ltd
  • CONN RECEPT 168POS W/O POST SMD
  • Unit Price $13.79000
  • H11992TR-ND
Associated Product
Additional Resources
Standard Package ? 1
Other Names H11987CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11987TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $13.52400
  • Digi-Reel® ? : H11987DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®

00:41:28 2/21/2019