Add To Favorites
FX10A-144P-SV1(83) 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.83000 $14.83
10 13.48600 $134.86
25 13.14880 $328.72
50 12.13740 $606.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124736CT-ND
Copy   H124736CT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FX10A-144P-SV1(83)

Copy   FX10A-144P-SV1(83)
Description CONN HDR 144POS W/POST
Copy   CONN HDR 144POS W/POST
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FunctionMax™ FX10
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 144
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 5mm
Height Above Board 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • FX10A-144S-SV - Hirose Electric Co Ltd | H122464-ND DigiKey Electronics
  • FX10A-144S-SV
  • Hirose Electric Co Ltd
  • CONN RECEPT 144POS W/POST SMD
  • Unit Price $5.48000
  • H122464-ND
  • FX10B-144S-SV - Hirose Electric Co Ltd | FX10B-144S-SV-ND DigiKey Electronics
  • FX10B-144S-SV
  • Hirose Electric Co Ltd
  • CONN RECEPT 144POS W/O POST SMD
  • Unit Price $5.48000
  • FX10B-144S-SV-ND
  • Photo Not Available
  • FX10A-144S-SV(83)
  • Hirose Electric Co Ltd
  • CONN RECEPT 144POS W/POST
  • Unit Price $8.11300
  • FX10A-144S-SV(83)-ND
  • Photo Not Available
  • FX10A-144S-SV(21)
  • Hirose Electric Co Ltd
  • CONN RECEPT 144POS W/POST SMD
  • Unit Price $3.19000
  • FX10A-144S-SV(21)-ND
Associated Product
  • Photo Not Available
  • FX10-144IP-8H(03)
  • Hirose Electric Co Ltd
  • CONN INTERPOSER 144POS
  • Unit Price $8.33000
  • H125518-ND
Additional Resources
Standard Package ? 1
Other Names H124736CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124736TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.15290
  • Digi-Reel® ? : H124736DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

15:01:12 1/16/2019