Add To Favorites
Product Overview
Digi-Key Part Number H125291CT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

FH52E-68S-0.5SH(99)

Description CONN FFC 68POS 0.5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH52E
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 68
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 1.25µin (0.032µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1
Other Names H125291CT

12:40:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.74000 $7.74
10 7.41300 $74.13
25 6.76840 $169.21
50 6.44600 $322.30
100 6.12370 $612.37
250 5.47912 $1,369.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125291TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.14400
  • Digi-Reel® ? : H125291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FH52E-68S-0.5SH-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.45700
Send Feedback