Add To Favorites
FH52E-50S-0.5SH(99) 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number H124735CT-ND
Copy   H124735CT-ND
Quantity Available 1,906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH52E-50S-0.5SH(99)

Copy   FH52E-50S-0.5SH(99)
Description CONN FFC 50POS .5MM
Copy   CONN FFC 50POS .5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH52E
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 687150149022 - Wurth Electronics Inc. | 732-6015-1-ND DigiKey Electronics
  • 687150149022
  • Wurth Electronics Inc.
  • CONN .5MM HORZ BOTTOM SMD 50POS
  • Unit Price $2.59000
  • 732-6015-1-ND
  • 62684-501100ALF - Amphenol FCI | 609-1197-1-ND DigiKey Electronics
  • 62684-501100ALF
  • Amphenol FCI
  • CONN FPC BOTTOM 50POS 0.50MM R/A
  • Unit Price $0.93000
  • 609-1197-1-ND
  • 5-1734592-0 - TE Connectivity AMP Connectors | A100227CT-ND DigiKey Electronics
  • 5-1734592-0
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 50POS 0.50MM R/A
  • Unit Price $1.72000
  • A100227CT-ND
  • LT1801CMS8#PBF - Linear Technology/Analog Devices | LT1801CMS8#PBF-ND DigiKey Electronics
  • LT1801CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP DUAL GP 80MHZ RRO 8MSOP
  • Unit Price $4.23000
  • LT1801CMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names H124735CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 $5.72
10 5.49100 $54.91
25 5.03360 $125.84
50 4.80480 $240.24
100 4.57600 $457.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124735TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.53600
  • Digi-Reel® ? : H124735DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,906 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FH52E-50S-0.5SH-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97100

05:52:53 9/20/2018