Add To Favorites
FH52-20S-0.5SH(99) 2, 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.69300 $26.93
25 2.46840 $61.71
50 2.35620 $117.81
100 2.24400 $224.40
250 1.96352 $490.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124731CT-ND
Copy   H124731CT-ND
Quantity Available 332
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH52-20S-0.5SH(99)

Copy   FH52-20S-0.5SH(99)
Description CONN FFC 20POS .5MM
Copy   CONN FFC 20POS .5MM
Detailed Description

2, 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   2, 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH52
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 2, 4
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0527450497 - Molex | WM3386CT-ND DigiKey Electronics
  • 0527450497
  • Molex
  • CONN FFC TOP 4POS 0.50MM R/A
  • Unit Price $0.66000
  • WM3386CT-ND
  • FH52-10S-0.5SH(99) - Hirose Electric Co Ltd | HFZ010CT-ND DigiKey Electronics
  • FH52-10S-0.5SH(99)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $2.70000
  • HFZ010CT-ND
  • AYF530265T - Panasonic Electric Works | 255-5484-1-ND DigiKey Electronics
  • AYF530265T
  • Panasonic Electric Works
  • CONN FPC 2POS 0.50MM R/A
  • Unit Price $1.96000
  • 255-5484-1-ND
Additional Resources
Standard Package ? 1
Other Names H124731CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H126110TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00800
  • Cut Tape (CT) ? : H126110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,671 - Immediate
  • Unit Price: $2.14000
  • Digi-Reel® ? : H126110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,671 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : H124731TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.73400
  • Digi-Reel® ? : H124731DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
  • Unit Price: Digi-Reel®

07:26:37 3/22/2019