Add To Favorites
FH48-21S-0.5SV 21 Position FFC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03600 $30.36
25 2.78320 $69.58
50 2.65660 $132.83
100 2.53000 $253.00
250 2.21376 $553.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124661CT-ND
Copy   H124661CT-ND
Quantity Available 860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH48-21S-0.5SV

Copy   FH48-21S-0.5SV
Description CONN FFC VERT 21POS 0.50MM SMD
Copy   CONN FFC VERT 21POS 0.50MM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position FFC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount

Copy   21 Position FFC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH48
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 21
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.243" (6.18mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish -
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FH48-31S-0.5SV - Hirose Electric Co Ltd | HFX031CT-ND DigiKey Electronics
  • FH48-31S-0.5SV
  • Hirose Electric Co Ltd
  • CONN FFC VERT 31POS 0.50MM SMD
  • Unit Price $3.14000
  • HFX031CT-ND
  • LT6600IS8-5#PBF - Linear Technology/Analog Devices | LT6600IS8-5#PBF-ND DigiKey Electronics
  • LT6600IS8-5#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP DIFFERENTIAL 8SO
  • Unit Price $6.92000
  • LT6600IS8-5#PBF-ND
  • FH41-40S-0.5SH(05) - Hirose Electric Co Ltd | HFY040CT-ND DigiKey Electronics
  • FH41-40S-0.5SH(05)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 40POS 0.50MM R/A
  • Unit Price $2.75000
  • HFY040CT-ND
  • M24C64-DFMC6TG - STMicroelectronics | 497-16069-1-ND DigiKey Electronics
  • M24C64-DFMC6TG
  • STMicroelectronics
  • IC EEPROM 64K I2C 1MHZ 8MLP
  • Unit Price $0.37000
  • 497-16069-1-ND
Additional Resources
Standard Package ? 1
Other Names H124661CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124661TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.66750
  • Digi-Reel® ? : H124661DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 860 - Immediate
  • Unit Price: Digi-Reel®

00:53:27 1/19/2019