Add To Favorites
FH41-68S-0.5SH(05) 68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.32600 $33.26
25 3.04920 $76.23
50 2.91060 $145.53
100 2.77200 $277.20
250 2.42552 $606.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFY068CT-ND
Copy   HFY068CT-ND
Quantity Available 3,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH41-68S-0.5SH(05)

Copy   FH41-68S-0.5SH(05)
Description CONN FFC BOTTOM 68POS 0.50MM R/A
Copy   CONN FFC BOTTOM 68POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH41 Series
Featured Product FH41 and FH48 Series FFC Connectors
FFC/FPC Connectors
Online Catalog FH41 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH41
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 68
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 1.18µin (0.030µm)
Housing Color Gray
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FH41-50S-0.5SH(05) - Hirose Electric Co Ltd | HFY050CT-ND DigiKey Electronics
  • FH41-50S-0.5SH(05)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 50POS 0.50MM R/A
  • Unit Price $3.00000
  • HFY050CT-ND
  • OQ0532510000G - Amphenol Anytek | 609-3822-ND DigiKey Electronics
  • OQ0532510000G
  • Amphenol Anytek
  • TERM BLOCK HDR 5POS 90DEG 3.81MM
  • Unit Price $0.70000
  • 609-3822-ND
  • TJ0531530000G - Amphenol Anytek | 609-3800-ND DigiKey Electronics
  • TJ0531530000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 5POS STR 3.81MM
  • Unit Price $1.53000
  • 609-3800-ND
  • 101-20-S - On Shore Technology Inc. | ED10514-ND DigiKey Electronics
  • 101-20-S
  • On Shore Technology Inc.
  • CONN STRAIN RELIEF 20POS
  • Unit Price $0.16000
  • ED10514-ND
  • 302-S201 - On Shore Technology Inc. | ED10524-ND DigiKey Electronics
  • 302-S201
  • On Shore Technology Inc.
  • CONN HEADER VERT 20POS 2.54MM
  • Unit Price $0.49000
  • ED10524-ND
Additional Resources
Standard Package ? 1
Other Names *FH41-68S-0.5SH(05)
HFY068CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFY068TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.70100
  • Digi-Reel® ? : HFY068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,358 - Immediate
  • Unit Price: Digi-Reel®

11:01:57 1/16/2019