Add To Favorites
Photo Not Available
FH39J-27S-0.3SHW(10) 27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14380 $5,719.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FH39J-27S-0.3SHW(10)-ND
Copy   FH39J-27S-0.3SHW(10)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH39J-27S-0.3SHW(10)

Copy   FH39J-27S-0.3SHW(10)
Description CONN FPC 27POS 0.30MM R/A
Copy   CONN FPC 27POS 0.30MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH39 Series
HTML Datasheet FH39 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH39J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 19.7µin (0.50µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 580-1819-0-10

11:57:57 11/20/2018