Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.02100 $20.21
25 1.89760 $47.44
50 1.81500 $90.75
100 1.73250 $173.25
250 1.56752 $391.88
500 1.44376 $721.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFU29CT-ND
Copy   HFU29CT-ND
Quantity Available 4,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH39-29S-0.3SHW(10)

Copy   FH39-29S-0.3SHW(10)
Description CONN FPC 29POS 0.30MM R/A
Copy   CONN FPC 29POS 0.30MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   29 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH39 Series
FH39-xxS-0.3SHW(10) Spec
FH39 Series Flyer
Product Training Modules FH39 Overview
Featured Product FH39 Series FPC Connectors
HTML Datasheet FH39 Series
Online Catalog FH39, FH39A and FH39J Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH39
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 29
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 19.7µin (0.50µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0150150229 - Molex, LLC | WM9646-ND DigiKey Electronics
  • 0150150229
  • Molex, LLC
  • CABLE FFC 29POS 0.30MM 2"
  • Unit Price $2.27000
  • WM9646-ND
Additional Resources
Standard Package ? 1
Other Names *FH39-29S-0.3SHW(10)
HFU29CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFU29TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.99750
  • Digi-Reel® ? : HFU29DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,997 - Immediate
  • Unit Price: Digi-Reel®

06:41:14 1/18/2019