Add To Favorites
FH36W-33S-0.3SHW(99) 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.61700 $36.17
25 3.31560 $82.89
50 3.16480 $158.24
100 3.01400 $301.40
250 2.63724 $659.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H121996CT-ND
Copy   H121996CT-ND
Quantity Available 494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH36W-33S-0.3SHW(99)

Copy   FH36W-33S-0.3SHW(99)
Description CONN FPC BOTTOM 33POS 0.30MM R/A
Copy   CONN FPC BOTTOM 33POS 0.30MM R/A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH36
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 33
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 HB
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H121996CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H121996TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.32900
  • Digi-Reel® ? : H121996DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

11:09:28 12/14/2018