Add To Favorites
Photo Not Available
FH36-25S-0.3SHW(10) 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97090 $4,854.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FH36-25S-0.3SHW(10)-ND
Copy   FH36-25S-0.3SHW(10)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH36-25S-0.3SHW(10)

Copy   FH36-25S-0.3SHW(10)
Description CONN FPC BOTTOM 25POS 0.30MM R/A
Copy   CONN FPC BOTTOM 25POS 0.30MM R/A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH36 Series
Featured Product FH36 Series FPC Connectors
FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH36
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 25
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish -
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 580-1619-0-10

10:06:15 10/22/2018