USD
Favorite

FH30-80S-0.3SHW(98) 80 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
494 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.54000 $9.54
10 9.12300 $91.23
25 8.29400 $207.35
50 7.87940 $393.97
100 7.67200 $767.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124640TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.84350
  • Digi-Reel®  : H124640DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: Digi-Reel®

FH30-80S-0.3SHW(98)

Datasheet
Digi-Key Part Number H124640CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH30-80S-0.3SHW(98)
Copy  
Description CONN FPC BOTTOM 80POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets FH30 Series
Featured Product FFC/FPC Connectors
Mfg CAD Models FH30-80S-0.3SHW(98).igs
FH30-80S-0.3SHW(98).stp
Online Catalog FH30 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH30
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 80
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Rotary Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.15A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FH30-80S-0.3SHW(05)

CONN FPC BOTTOM 80POS 0.30MM R/A

Hirose Electric Co Ltd

$5.47000 Details
Additional Resources
Standard Package 1
Other Names H124640CT