Add To Favorites
Product Overview
Digi-Key Part Number H124633CT-ND
Quantity Available 214
Can ship immediately

Manufacturer Part Number


Description CONN FPC BOTTOM 100POS 0.20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle

Documents & Media
Datasheets FH29 Series Datasheet
Online Catalog FH29B Series
Product Attributes Select All
Manufacturer Hirose Electric Co Ltd
Series FH29B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 100
Pitch 0.008" (0.20mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 40V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.25A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H124633CT

17:02:37 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.10000 $8.10
10 7.76700 $77.67
25 7.09160 $177.29
50 6.75400 $337.70
100 6.41630 $641.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124633TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.91200
  • Digi-Reel® ? : H124633DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback