Add To Favorites
Photo Not Available
FH28B-40S-0.5SH(05) 40 Position Connector 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97150 $1,943.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FH28B-40S-0.5SH(05)-ND
Copy   FH28B-40S-0.5SH(05)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH28B-40S-0.5SH(05)

Copy   FH28B-40S-0.5SH(05)
Description CONN FPC 40POS 0.50MM R/A
Copy   CONN FPC 40POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

40 Position Connector 0.020" (0.50mm) Surface Mount, Right Angle

Copy   40 Position  Connector  0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH28 Series Datasheet
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH28
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type -
Mounting Type Surface Mount, Right Angle
Connector/Contact Type -
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness -
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material -
Contact Finish Gold
Housing Material -
Actuator Material -
Features -
Voltage Rating -
Operating Temperature -
Material Flammability Rating -
Current Rating -
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 586-1847-3-05
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FH28B-40S-0.5SH(98)-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81900

03:47:03 10/16/2018