Add To Favorites
Photo Not Available
FH26W-39S-0.3SHBW(15) 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14380 $5,719.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FH26W-39S-0.3SHBW(15)-ND
Copy   FH26W-39S-0.3SHBW(15)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH26W-39S-0.3SHBW(15)

Copy   FH26W-39S-0.3SHBW(15)
Description CONN FPC BOTTOM 39POS 0.30MM R/A
Copy   CONN FPC BOTTOM 39POS 0.30MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH26 Series Datasheet
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 HB
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 580-2430-0-15

12:20:08 11/13/2018