Photo Not Available
FH26J-39S-0.3SHW(10) 39 Position Connector 0.012" (0.30mm)
Product Overview
Digi-Key Part Number FH26J-39S-0.3SHW(10)-ND
Copy   FH26J-39S-0.3SHW(10)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH26J-39S-0.3SHW(10)

Copy   FH26J-39S-0.3SHW(10)
Description CONN FPC/FFC 39POS 0.30MM
Copy   CONN FPC/FFC 39POS 0.30MM
Detailed Description

39 Position Connector 0.012" (0.30mm)

Copy   39 Position  Connector  0.012" (0.30mm)
Documents & Media
Datasheets FH26 Series Datasheet
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type -
Mounting Type -
Connector/Contact Type -
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination -
FFC, FCB Thickness -
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material -
Contact Finish Gold
Housing Material -
Actuator Material -
Features -
Voltage Rating -
Operating Temperature -
Material Flammability Rating -
Current Rating -
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 580-2445-7-10

06:50:17 9/25/2018