Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FH26J-33S-0.3SHW(10)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FH26J-33S-0.3SHW(10)

Description CONN FPC/FFC 33POS 0.30MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33 Position Connector 0.012" (0.30mm)

Documents & Media
Datasheets FH26 Series Datasheet
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type -
Mounting Type -
Connector/Contact Type -
Number of Positions 33
Pitch 0.012" (0.30mm)
Termination -
FFC, FCB Thickness -
Height Above Board -
Locking Feature -
Cable End Type -
Contact Material -
Contact Finish Gold
Housing Material -
Actuator Material -
Features -
Voltage Rating -
Operating Temperature -
Material Flammability Rating -
Current Rating -
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Additional Resources
Standard Package ? 5,000
Other Names 580-2444-4-10

20:13:34 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14380 $5,719.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback