Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number HFQ357CT-ND
Quantity Available 4,768
Can ship immediately
Manufacturer

Manufacturer Part Number

FH26-57S-0.3SHW(05)

Description CONN FPC BOTTOM 57POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

57 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 57
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names *FH26-57S-0.3SHW(05)
HFQ357CT

03:31:26 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.85100 $28.51
25 2.61360 $65.34
50 2.49480 $124.74
100 2.37600 $237.60
250 2.07900 $519.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : HFQ357DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback