Product Overview
Digi-Key Part Number HFQ339CT-ND
Copy   HFQ339CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH26-39S-0.3SHW(05)

Copy   FH26-39S-0.3SHW(05)
Description CONN FPC BOTTOM 39POS 0.30MM R/A
Copy   CONN FPC BOTTOM 39POS 0.30MM R/A
Detailed Description

39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH26-xxS-0.3SHW(05) Drawing
Featured Product FH26 Series
FFC/FPC Connectors
EDA / CAD Models FH26-39S-0.3SHW(05) by SnapEDA
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61165DBVR - Texas Instruments | 296-27597-1-ND DigiKey Electronics
  • TPS61165DBVR
  • Texas Instruments
  • IC LED DRIVER RGLTR DIM SOT23-6
  • Unit Price $1.87000
  • 296-27597-1-ND
  • REF3125AIDBZR - Texas Instruments | 296-26325-1-ND DigiKey Electronics
  • REF3125AIDBZR
  • Texas Instruments
  • IC VREF SERIES 2.5V SOT23-3
  • Unit Price $2.65000
  • 296-26325-1-ND
  • EZJ-Z1V120KA - Panasonic Electronic Components | P12005CT-ND DigiKey Electronics
  • EZJ-Z1V120KA
  • Panasonic Electronic Components
  • VARISTOR 12V 20A 0603
  • Unit Price $0.49000
  • P12005CT-ND
  • REF3112AIDBZT - Texas Instruments | 296-18518-1-ND DigiKey Electronics
  • REF3112AIDBZT
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $2.73000
  • 296-18518-1-ND
  • UA7812CKTTR - Texas Instruments | 296-20798-1-ND DigiKey Electronics
  • UA7812CKTTR
  • Texas Instruments
  • IC REG LIN 12V 1.5A DDPAK
  • Unit Price $0.93000
  • 296-20798-1-ND
Additional Resources
Standard Package ? 1
Other Names *FH26-39S-0.3SHW(05)
HFQ339CT

14:06:04 9/25/2018