Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FH26-37S-0.3SHW(10)-ND
Quantity Available 0

Manufacturer Part Number


Description CONN FPC BOTTOM 37POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets FH26-37S-0.3SHW(10) Drawing
FH26-37S-0.3SHW(10) Spec
Featured Product FFC/FPC Connectors
Product Attributes Select All
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 37
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
Additional Resources
Standard Package ? 5,000
Other Names 580-0224-7-10

06:38:42 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14380 $5,719.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback