FH26-35S-0.3SHW(10) 35 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number FH26-35S-0.3SHW(10)-ND
Copy   FH26-35S-0.3SHW(10)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH26-35S-0.3SHW(10)

Copy   FH26-35S-0.3SHW(10)
Description CONN FPC BOTTOM 35POS 0.30MM R/A
Copy   CONN FPC BOTTOM 35POS 0.30MM R/A
Detailed Description

35 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   35 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H125801TR-ND FH26W-35S-0.3SHW(60) Hirose Electric Co Ltd Tape & Reel (TR) ? 5,000 - Immediate
$0.87780 5,000
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH26
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 35
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyamide (PA), Nylon
Features Zero Insertion Force (ZIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 580-0205-2-10

19:01:48 10/22/2018