Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.30200 $33.02
25 3.04880 $76.22
50 2.92220 $146.11
100 2.79570 $279.57
250 2.47940 $619.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFQ561CT-ND
Copy   HFQ561CT-ND
Quantity Available 1,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH23-61S-0.3SHAW(05)

Copy   FH23-61S-0.3SHAW(05)
Description CONN FPC BOTTOM 61POS 0.30MM R/A
Copy   CONN FPC BOTTOM 61POS 0.30MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH23
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 61
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.049" (1.25mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Low Insertion Force (LIF)
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.3A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 150060RS75000 - Wurth Electronics Inc. | 732-4978-1-ND DigiKey Electronics
  • 150060RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.15000
  • 732-4978-1-ND
  • 150060VS75000 - Wurth Electronics Inc. | 732-4980-1-ND DigiKey Electronics
  • 150060VS75000
  • Wurth Electronics Inc.
  • LED GREEN CLEAR 0603 SMD
  • Unit Price $0.15000
  • 732-4980-1-ND
Additional Resources
Standard Package ? 1
Other Names *FH23-61S-0.3SHAW(05)
HFQ561CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFQ561TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79400
  • Digi-Reel® ? : HFQ561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: Digi-Reel®

23:08:07 1/21/2019