Add To Favorites
FH19C-21S-0.5SH(99) 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.19400 $31.94
25 2.92840 $73.21
50 2.79520 $139.76
100 2.66200 $266.20
250 2.32924 $582.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H122515CT-ND
Copy   H122515CT-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH19C-21S-0.5SH(99)

Copy   FH19C-21S-0.5SH(99)
Description CONN FFC BOTTOM 21POS 0.50MM R/A
Copy   CONN FFC BOTTOM 21POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH19C
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 21
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names H122515CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122515TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.05700
  • Digi-Reel® ? : H122515DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®

20:41:38 1/16/2019