Product Overview
Digi-Key Part Number HFN415CT-ND
Copy   HFN415CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH19C-15S-0.5SH(05)

Copy   FH19C-15S-0.5SH(05)
Description CONN FFC BOTTOM 15POS 0.50MM R/A
Copy   CONN FFC BOTTOM 15POS 0.50MM R/A
Detailed Description

15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets FH19C,FH19SC Series
Product Training Modules FH19 - 0.5mm FPC/FFC low profile connectors
Featured Product FH19C Series
FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH19C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 15
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *FH19C-15S-0.5SH(05)
HFN415CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125815TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.65800
  • Cut Tape (CT) ? : H125815CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel® ? : H125815DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : H122512TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.78500
  • Cut Tape (CT) ? : H122512CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: $2.89000
  • Digi-Reel® ? : H122512DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: Digi-Reel®

00:20:50 12/17/2018