Add To Favorites
FH12A-15S-0.5SH(55) 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number H124714CT-ND
Copy   H124714CT-ND
Quantity Available 6,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH12A-15S-0.5SH(55)

Copy   FH12A-15S-0.5SH(55)
Description CONN FFC TOP 15POS 0.50MM R/A
Copy   CONN FFC TOP 15POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 15
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZEN065V130A24LS - Littelfuse Inc. | ZEN065V130A24LSCT-ND DigiKey Electronics
  • ZEN065V130A24LS
  • Littelfuse Inc.
  • POLYZEN 6.5V PPTC/ZENER SMD
  • Unit Price $2.17000
  • ZEN065V130A24LSCT-ND
  • BAS3010A03WE6327HTSA1 - Infineon Technologies | BAS3010A03WE6327HTSA1CT-ND DigiKey Electronics
  • BAS3010A03WE6327HTSA1
  • Infineon Technologies
  • DIODE SCHOTTKY 30V 1A SOD323-2
  • Unit Price $0.47000
  • BAS3010A03WE6327HTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names H124714CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.32100 $13.21
25 1.23960 $30.99
50 1.18580 $59.29
100 1.13190 $113.19
250 1.02412 $256.03
500 0.94326 $471.63
1,000 0.80850 $808.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124714TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.73500
  • Digi-Reel® ? : H124714DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,597 - Immediate
  • Unit Price: Digi-Reel®

04:38:14 9/22/2018