Add To Favorites
FH12-11S-0.5SH(54) 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97150 $1,943.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FH12-11S-0.5SH(54)-ND
Copy   FH12-11S-0.5SH(54)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH12-11S-0.5SH(54)

Copy   FH12-11S-0.5SH(54)
Description CONN FFC BOTTOM 11POS 0.50MM R/A
Copy   CONN FFC BOTTOM 11POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 11
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 586-0600-5-54

05:09:30 10/19/2018