Add To Favorites
Photo Not Available
EM35WBR-4SC 4 (3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EM35WBR-4SC-ND
Copy   EM35WBR-4SC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EM35WBR-4SC

Copy   EM35WBR-4SC
Description CONN RCPT HSG FMALE 4POS PNL MT
Copy   CONN RCPT HSG FMALE 4POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 (3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount

Copy   4 (3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series EnerBee™ EM-W
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4 (3 Power + PE)
Shell Size - Insert 35
Shell Size, MIL -
Contact Type Crimp
Contact Size 4 Power
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polybutylene Terephthalate Resin (PBT)
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • EM35WBP-4PC
  • Hirose Electric Co Ltd
  • CONN PLUG HSG MALE 4POS INLINE
  • Unit Price $45.33000
  • EM35WBP-4PC-ND
Associated Product
  • EM-SC-143(01) - Hirose Electric Co Ltd | H123282-ND DigiKey Electronics
  • EM-SC-143(01)
  • Hirose Electric Co Ltd
  • CONTACT SKT CRIMP TIN 8AWG
  • Unit Price $7.25000
  • H123282-ND
  • EM-SC-133 - Hirose Electric Co Ltd | H123281-ND DigiKey Electronics
  • EM-SC-133
  • Hirose Electric Co Ltd
  • CONTACT SKT CRIMP TIN 8MM
  • Unit Price $6.36000
  • H123281-ND
  • EM-SC-113(01) - Hirose Electric Co Ltd | H123280-ND DigiKey Electronics
  • EM-SC-113(01)
  • Hirose Electric Co Ltd
  • CONTACT SKT CRIMP TIN 10AWG
  • Unit Price $6.98000
  • H123280-ND
Additional Resources
Standard Package ? 1

10:42:35 11/18/2018