Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number H124708CT-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9BA-41P-1V(69)

Description CONN HEADER 41POS 1MM SMD GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

41 Position Connector Header, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets DF9 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header, Center Strip Contacts
Number of Positions 41
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4.5mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names H124708CT

13:33:39 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.71900 $27.19
25 2.49280 $62.32
50 2.37940 $118.97
100 2.26600 $226.60
250 1.98276 $495.69
500 1.92610 $963.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : H124708DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback