Add To Favorites
DF9B-31S-1V(69) 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.94000 $19.40
25 1.82160 $45.54
50 1.74240 $87.12
100 1.66320 $166.32
250 1.50480 $376.20
500 1.38600 $693.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H124707CT-ND
Copy   H124707CT-ND
Quantity Available 5,212
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF9B-31S-1V(69)

Copy   DF9B-31S-1V(69)
Description CONN RECEPT 31POS 1MM SMD GOLD
Copy   CONN RECEPT 31POS 1MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF9B-31P-1V(69) - Hirose Electric Co Ltd | H12159CT-ND DigiKey Electronics
  • DF9B-31P-1V(69)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD GOLD
  • Unit Price $2.29000
  • H12159CT-ND
  • DF9-31P-1V(32) - Hirose Electric Co Ltd | H10418CT-ND DigiKey Electronics
  • DF9-31P-1V(32)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD TIN
  • Unit Price $1.69000
  • H10418CT-ND
  • DF9-31P-1V(69) - Hirose Electric Co Ltd | DF9-31P-1V(69)CT-ND DigiKey Electronics
  • DF9-31P-1V(69)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD GOLD
  • Unit Price $2.29000
  • DF9-31P-1V(69)CT-ND
  • DF9B-31P-1V(32) - Hirose Electric Co Ltd | H10386CT-ND DigiKey Electronics
  • DF9B-31P-1V(32)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD TIN
  • Unit Price $1.69000
  • H10386CT-ND
You May Also Be Interested In
  • DF9B-31P-1V(69) - Hirose Electric Co Ltd | H12159CT-ND DigiKey Electronics
  • DF9B-31P-1V(69)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD GOLD
  • Unit Price $2.29000
  • H12159CT-ND
  • ADG1604BRUZ - Analog Devices Inc. | ADG1604BRUZ-ND DigiKey Electronics
  • ADG1604BRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 4X1 14TSSOP
  • Unit Price $5.35000
  • ADG1604BRUZ-ND
  • 1N4148WL2-TP - Micro Commercial Co | 1N4148WL2-TPMSCT-ND DigiKey Electronics
  • 1N4148WL2-TP
  • Micro Commercial Co
  • DIODE GP 100V 150MA DFN1006-2
  • Unit Price $0.12000
  • 1N4148WL2-TPMSCT-ND
  • DF9-31P-1V(69) - Hirose Electric Co Ltd | DF9-31P-1V(69)CT-ND DigiKey Electronics
  • DF9-31P-1V(69)
  • Hirose Electric Co Ltd
  • CONN HEADER 31POS 1MM SMD GOLD
  • Unit Price $2.29000
  • DF9-31P-1V(69)CT-ND
Additional Resources
Standard Package ? 1
Other Names H124707CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124707TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.08000
  • Digi-Reel® ? : H124707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,212 - Immediate
  • Unit Price: Digi-Reel®

09:32:31 3/22/2019