Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.06200 $30.62
25 2.80720 $70.18
50 2.67960 $133.98
100 2.55200 $255.20
250 2.23300 $558.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H10368CT-ND
Copy   H10368CT-ND
Quantity Available 878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF9A-51P-1V(69)

Copy   DF9A-51P-1V(69)
Description CONN HEADER 51POS 1MM SMD GOLD
Copy   CONN HEADER 51POS 1MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

51 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   51 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 51
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF9A-51S-1V(69) - Hirose Electric Co Ltd | H10380CT-ND DigiKey Electronics
  • DF9A-51S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 51POS 1MM SMD GOLD
  • Unit Price $2.86000
  • H10380CT-ND
  • DF9-51S-1V(69) - Hirose Electric Co Ltd | H10408CT-ND DigiKey Electronics
  • DF9-51S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 51POS 1MM SMD GOLD
  • Unit Price $2.86000
  • H10408CT-ND
  • Photo Not Available
  • DF9B-51P-1V(69)
  • Hirose Electric Co Ltd
  • CONN HEADER 51POS 1MM SMD GOLD
  • Unit Price $3.16000
  • H125751CT-ND
  • DF9A-51S-1V(69) - Hirose Electric Co Ltd | H10380DKR-ND DigiKey Electronics
  • DF9A-51S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 51POS 1MM SMD GOLD
  • Unit Price Digi-Reel®
  • H10380DKR-ND
You May Also Be Interested In
  • DF9A-51S-1V(69) - Hirose Electric Co Ltd | H10380CT-ND DigiKey Electronics
  • DF9A-51S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 51POS 1MM SMD GOLD
  • Unit Price $2.86000
  • H10380CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF9A-51P-1V(69)
H10368CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10368TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12 - Immediate
  • Unit Price: $1.68200
  • Digi-Reel® ? : H10368DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 878 - Immediate
  • Unit Price: Digi-Reel®

13:35:20 1/17/2019