Add To Favorites
DF9A-31P-1V(69) 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number H124610CT-ND
Copy   H124610CT-ND
Quantity Available 3,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF9A-31P-1V(69)

Copy   DF9A-31P-1V(69)
Description CONN HEADER 31POS 1MM SMD GOLD
Copy   CONN HEADER 31POS 1MM SMD GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

31 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   31 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 31
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF9-31S-1V(69) - Hirose Electric Co Ltd | H121943CT-ND DigiKey Electronics
  • DF9-31S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 31POS 1MM SMD GOLD
  • Unit Price $2.17000
  • H121943CT-ND
  • DF9-31S-1V(32) - Hirose Electric Co Ltd | H10406CT-ND DigiKey Electronics
  • DF9-31S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 31POS 1MM SMD TIN
  • Unit Price $1.72000
  • H10406CT-ND
  • DF9B-31S-1V(69) - Hirose Electric Co Ltd | H124707CT-ND DigiKey Electronics
  • DF9B-31S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 31POS 1MM SMD GOLD
  • Unit Price $2.14000
  • H124707CT-ND
  • DF9B-31S-1V(32) - Hirose Electric Co Ltd | H10394CT-ND DigiKey Electronics
  • DF9B-31S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 31POS 1MM SMD TIN
  • Unit Price $1.72000
  • H10394CT-ND
You May Also Be Interested In
  • DF9-31S-1V(69) - Hirose Electric Co Ltd | H121943CT-ND DigiKey Electronics
  • DF9-31S-1V(69)
  • Hirose Electric Co Ltd
  • CONN RECEPT 31POS 1MM SMD GOLD
  • Unit Price $2.17000
  • H121943CT-ND
Additional Resources
Standard Package ? 1
Other Names H124610CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.10200 $21.02
25 1.97360 $49.34
50 1.88760 $94.38
100 1.80180 $180.18
250 1.63020 $407.55
500 1.50150 $750.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124610TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.17000
  • Digi-Reel® ? : H124610DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,278 - Immediate
  • Unit Price: Digi-Reel®

18:20:08 9/19/2018