USD
Favorite

DF64-2P-4.5H(21) SSL Connector 2 Position Plug, Non-Gendered Board to Board or Cable 0.177" (4.50mm) Solder
Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81300 $8.13
100 0.70180 $70.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H122188TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.52200
  • Digi-Reel®  : H122188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: Digi-Reel®

DF64-2P-4.5H(21)

Datasheet
Digi-Key Part Number H122188CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF64-2P-4.5H(21)
Copy  
Description CONN SSL PLUG 2POS 4.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SSL Connector 2 Position Plug, Non-Gendered Board to Board or Cable 0.177" (4.50mm) Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF64
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Board or Cable
Connector Type Plug, Non-Gendered
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.177" (4.50mm)
Fastening Type Latch Holder
Features Solder Retention
Housing Color Beige
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -55°C ~ 105°C
Voltage Rating 350V
Current Rating (Amps) 3A, 4A, 5A
Ingress Protection -
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H122188CT