Add To Favorites
Product Overview
Digi-Key Part Number H122141-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

DF60-2P-10.16DS(26)

Description CONN HDR 10.16MM R/A PCB 2POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Positions Header Connector 0.400" (10.16mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets DF60 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF60 Board-to-Wire Connector, Carries 45 A
Online Catalog DF60 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series EnerBee™ DF60
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.400" (10.16mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.683" (17.35mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8µin (0.20µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights 18.8mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names H122141

13:40:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.79200 $37.92
100 3.16000 $316.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback