Add To Favorites
Product Overview
Digi-Key Part Number H124700CT-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

DF40JC-100DS-0.4V(53)

Description CONN RCPT 100POS 0.4MM SMD GOLD
Detailed Description

100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 2mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF40C-100DP-0.4V(51) - Hirose Electric Co Ltd | H11614DKR-ND DigiKey Electronics
  • DF40C-100DP-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN HDR 100POS 0.4MM SMD GOLD
  • Unit Price Digi-Reel®
  • H11614DKR-ND
  • Photo Not Available
  • DF40C-100DP-0.4V(58)
  • Hirose Electric Co Ltd
  • CONN HDR 100POS 0.4MM SMD GOLD
  • Unit Price $1.21500
  • DF40C-100DP-0.4V(58)-ND
You May Also Be Interested In
  • 150060BS75000 - Wurth Electronics Inc. | 732-4966-1-ND DigiKey Electronics
  • 150060BS75000
  • Wurth Electronics Inc.
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $0.15000
  • 732-4966-1-ND
Additional Resources
Standard Package ? 1
Other Names H124700CT

16:39:50 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.48000 $13.48
10 12.25400 $122.54
25 11.94760 $298.69
50 11.02860 $551.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H124700TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $9.46900
  • Digi-Reel® ? : H124700DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback