Add To Favorites
DF40HC(3.5)-80DS-0.4V(51) 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.15600 $21.56
25 2.02400 $50.60
50 1.93600 $96.80
100 1.84800 $184.80
250 1.67200 $418.00
500 1.54000 $770.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H11997CT-ND
Copy   H11997CT-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF40HC(3.5)-80DS-0.4V(51)

Copy   DF40HC(3.5)-80DS-0.4V(51)
Description CONN RCPT 80POS 0.4MM SMD GOLD
Copy   CONN RCPT 80POS 0.4MM SMD GOLD
Detailed Description

80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 3.5mm
Height Above Board 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF40C-80DP-0.4V(51) - Hirose Electric Co Ltd | H11632CT-ND DigiKey Electronics
  • DF40C-80DP-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN HDR 80POS 0.4MM SMD GOLD
  • Unit Price $1.43000
  • H11632CT-ND
  • DF40C-80DP-0.4V(51) - Hirose Electric Co Ltd | H11632DKR-ND DigiKey Electronics
  • DF40C-80DP-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN HDR 80POS 0.4MM SMD GOLD
  • Unit Price Digi-Reel®
  • H11632DKR-ND
  • DF40C-80DP-0.4V(51) - Hirose Electric Co Ltd | H11632TR-ND DigiKey Electronics
  • DF40C-80DP-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN HDR 80POS 0.4MM SMD GOLD
  • Unit Price $0.67200
  • H11632TR-ND
  • Photo Not Available
  • DF40C-80DP-0.4V(58)
  • Hirose Electric Co Ltd
  • CONN HDR 80POS 0.4MM SMD GOLD
  • Unit Price $1.02000
  • DF40C-80DP-0.4V(58)-ND
You May Also Be Interested In
  • 0530470310 - Molex, LLC | WM1732-ND DigiKey Electronics
  • 0530470310
  • Molex, LLC
  • CONN HEADER VERT 3POS 1.25MM
  • Unit Price $0.44000
  • WM1732-ND
  • 0530470410 - Molex, LLC | WM1733-ND DigiKey Electronics
  • 0530470410
  • Molex, LLC
  • CONN HEADER VERT 4POS 1.25MM
  • Unit Price $0.45000
  • WM1733-ND
  • 0530480510 - Molex, LLC | WM1745-ND DigiKey Electronics
  • 0530480510
  • Molex, LLC
  • CONN HEADER R/A 5POS 1.25MM
  • Unit Price $0.54000
  • WM1745-ND
  • LTST-C191KRKT - Lite-On Inc. | 160-1447-1-ND DigiKey Electronics
  • LTST-C191KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.29000
  • 160-1447-1-ND
Additional Resources
Standard Package ? 1
Other Names H11997CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11997TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.16000
  • Digi-Reel® ? : H11997DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: Digi-Reel®

19:21:18 1/22/2019