USD
Favorite

DF40C(2.0)-20DS-0.4V(51) 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
18,603 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70100 $7.01
25 0.66000 $16.50
50 0.63260 $31.63
100 0.60500 $60.50
250 0.55000 $137.50
500 0.49500 $247.50
1,000 0.44000 $440.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : H11905TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.36250
  • Cut Tape (CT)  : H11905CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,603 - Immediate
  • Unit Price: $0.80000

DF40C(2.0)-20DS-0.4V(51)

Datasheet
Digi-Key Part Number H11905DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF40C(2.0)-20DS-0.4V(51)
Copy  
Description CONN RCPT 20POS SMD GOLD
Copy  
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF40
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 2mm
Height Above Board 0.077" (1.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.77000 Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.31900 Details

DF40C-20DP-0.4V(58)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.52800 Details

DF40JC-20DP-0.4V(53)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$5.64300 Details
You May Also Be Interested In

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

$0.77000 Details

DF40C-12DP-0.4V(58)

CONN PLUG 12POS SMD GOLD

Hirose Electric Co Ltd

$0.96000 Details

DF40C-20DS-0.4V(51)

CONN RCPT 20POS SMD GOLD

Hirose Electric Co Ltd

$0.64000 Details

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

$2.65000 Details

MIC94043YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

$0.81000 Details

NUF2042XV6T1G

FILTER RC(PI) 22 OHM/42PF SMD

ON Semiconductor

$0.32000 Details
Additional Resources
Standard Package 1
Other Names H11905DKR