Add To Favorites
DF3Z-14P-2H(51) Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14000 $1,140.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF3Z-14P-2H(51)-ND
Copy   DF3Z-14P-2H(51)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF3Z-14P-2H(51)

Copy   DF3Z-14P-2H(51)
Description CONN HEADER SMD R/A 14POS 2MM
Copy   CONN HEADER SMD R/A 14POS 2MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm)
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 543-1054-4-51

23:52:46 2/22/2019