USD
Favorite

DF3EA-4P-2H(51) Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Price & Procurement
1,026 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78500 $7.85
25 0.73920 $18.48
50 0.70840 $35.42
100 0.67760 $67.76
250 0.61600 $154.00
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125449TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.40000
  • Digi-Reel®  : H125449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,026 - Immediate
  • Unit Price: Digi-Reel®

DF3EA-4P-2H(51)

Digi-Key Part Number H125449CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3EA-4P-2H(51)
Copy  
Description CONN HEADER SMD R/A 4POS 2MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3EA-4P-2H(51).igs
DF3EA-4P-2H(51).stp
Online Catalog DF3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
You May Also Be Interested In

DF3EA-2P-2H(51)

CONN HEADER SMD R/A 2POS 2MM

Hirose Electric Co Ltd

$0.74000 Details

DF3EA-6P-2H(51)

CONN HEADER SMD R/A 6POS 2MM

Hirose Electric Co Ltd

$1.15000 Details

DF3EA-3P-2H(51)

CONN HEADER SMD R/A 3POS 2MM

Hirose Electric Co Ltd

$0.80000 Details

DF3EA-10P-2H(51)

CONN HEADER SMD R/A 10POS 2MM

Hirose Electric Co Ltd

$1.51000 Details

2SC3325-Y,LF

TRANS NPN 50V 0.5A S-MINI

Toshiba Semiconductor and Storage

$0.32000 Details

UDZVTE-175.1B

DIODE ZENER 5.1V 200MW UMD2

Rohm Semiconductor

$0.23000 Details
Additional Resources
Standard Package 1
Other Names H125449CT