Add To Favorites
DF3EA-2P-2V(51) Connector Header Surface Mount 2 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number H125444CT-ND
Copy   H125444CT-ND
Quantity Available 10,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF3EA-2P-2V(51)

Copy   DF3EA-2P-2V(51)
Description CONN HEADER 2POS 2MM VERT GOLD
Copy   CONN HEADER 2POS 2MM VERT GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 2 position 0.079" (2.00mm)
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3EA-2P-2V(51).igs
DF3EA-2P-2V(51).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
You May Also Be Interested In
  • DF3-2S-2C - Hirose Electric Co Ltd | H2083-ND DigiKey Electronics
  • DF3-2S-2C
  • Hirose Electric Co Ltd
  • CONN RECEPT HOUSING 2POS 2MM
  • Unit Price $0.10000
  • H2083-ND
  • DF3EA-4P-2V(51) - Hirose Electric Co Ltd | H125463CT-ND DigiKey Electronics
  • DF3EA-4P-2V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 4POS 2MM VERT GOLD
  • Unit Price $0.84000
  • H125463CT-ND
  • 0678005005 - Molex, LLC | WM19104-ND DigiKey Electronics
  • 0678005005
  • Molex, LLC
  • CONN HEADER 7POS VERT SMD 15GOLD
  • Unit Price $1.17000
  • WM19104-ND
  • DF3EA-6P-2V(51) - Hirose Electric Co Ltd | H125328CT-ND DigiKey Electronics
  • DF3EA-6P-2V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 6POS 2MM VERT GOLD
  • Unit Price $0.96000
  • H125328CT-ND
  • SMBJ5368B-TP - Micro Commercial Co | SMBJ5368B-TPMSCT-ND DigiKey Electronics
  • SMBJ5368B-TP
  • Micro Commercial Co
  • DIODE ZENER 47V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5368B-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names H125444CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64400 $6.44
25 0.57920 $14.48
50 0.51480 $25.74
100 0.49340 $49.34
250 0.45044 $112.61
500 0.42900 $214.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H125444TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.28380
  • Digi-Reel® ? : H125444DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,442 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : H125381-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 902 - Immediate
  • Unit Price: $0.51000

12:15:05 9/25/2018