USD
Favorite

DF3E-8P-2V(21) Connector Header Surface Mount 8 position 0.079" (2.00mm)
Price & Procurement
656 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81300 $8.13
25 0.76560 $19.14
50 0.73380 $36.69
100 0.70180 $70.18
250 0.63800 $159.50
500 0.57420 $287.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H125427TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.41600
  • Digi-Reel®  : H125427DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: Digi-Reel®

DF3E-8P-2V(21)

Digi-Key Part Number H125427CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3E-8P-2V(21)
Copy  
Description CONN HEADER SMD 8POS 2MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-8P-2V(21).igs
DF3E-8P-2V(21).stp
Online Catalog DF3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1
Other Names H125427CT