USD

DF3E-6P-2H(21) Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : H125420TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39600

DF3E-6P-2H(21)

Digi-Key Part Number H125420CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF3E-6P-2H(21)
Copy  
Description CONN HEADER SMD R/A 6POS 2MM
Copy  
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-6P-2H(21).igs
DF3E-6P-2H(21).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1
Other Names H125420CT