Add To Favorites
Product Overview
Digi-Key Part Number H125365-5-ND
Quantity Available 1,756
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3E-5P-2H(50)

Description CONN HEADER 5POS 2MM R/A GOLD
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-5P-2H(50).igs
DF3E-5P-2H(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 26
Other Names 543-0346-0-50
H125365-5

23:54:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.66600 $16.66
100 1.42800 $142.80
500 1.19000 $595.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback