Add To Favorites
DF3E-3P-2V(21) Connector Header Surface Mount 3 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number H125412CT-ND
Copy   H125412CT-ND
Quantity Available 960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF3E-3P-2V(21)

Copy   DF3E-3P-2V(21)
Description CONN HEADER 3POS 2MM VERT TIN
Copy   CONN HEADER 3POS 2MM VERT TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 3 position 0.079" (2.00mm)
Documents & Media
Datasheets DF3 Series Datasheet
Product Training Modules Wire-to-Board Connector
Mfg CAD Models DF3E-3P-2V(50).igs
DF3E-3P-2V(50).stp
Online Catalog DF3 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF3
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
You May Also Be Interested In
  • DF3E-4P-2V(21) - Hirose Electric Co Ltd | H125416CT-ND DigiKey Electronics
  • DF3E-4P-2V(21)
  • Hirose Electric Co Ltd
  • CONN HDR 4POS 2MM VERT TIN
  • Unit Price $0.77000
  • H125416CT-ND
Additional Resources
Standard Package ? 1
Other Names H125412CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66000 $6.60
25 0.59400 $14.85
50 0.52800 $26.40
100 0.50600 $50.60
250 0.46200 $115.50
500 0.44000 $220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : H125358-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,164 - Immediate
  • Unit Price: $0.51000
  • Tape & Reel (TR) ? : H125412TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.29535
  • Digi-Reel® ? : H125412DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®

04:20:01 9/23/2018